-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1697
|
Newark | High Speed/Modular Conn Imprassy6Pr10Cung0 |Amp Te Connectivity 2007741-1 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$28.4300 / $29.3800 | Buy Now |
DISTI #
98X5645
|
Newark | Imp100S, r,ra6P10C, ug,39 |Te Connectivity 2007741-1 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6500 | Buy Now |
DISTI #
2266-2007741-1-ND
|
DigiKey | CONN RCPT IMPACT 180POS EDGE MNT Min Qty: 26 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
182 In Stock |
|
$26.0100 / $26.5200 | Buy Now |
DISTI #
A107892-ND
|
DigiKey | CONN RCPT IMPACT 180POS EDGE MNT Min Qty: 26 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.3364 | Buy Now |
DISTI #
2007741-1
|
Avnet Americas | Conn Backplane RCP 180 POS 1.9mm Solder RA Thru-Hole - Bulk (Alt: 2007741-1) RoHS: Compliant Min Qty: 520 Package Multiple: 104 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$21.3002 / $25.6325 | Buy Now |
DISTI #
571-2007741-1
|
Mouser Electronics | High Speed / Modular Connectors ImpRAssy6PR10CUNG0 .39SnNoKey RoHS: Compliant | 41 |
|
$25.7900 / $33.7100 | Buy Now |
DISTI #
73774830
|
RS | IMP100S, R,RA6P10C, UG,39, High Speed Backplane Connectors | TE Connectivity 2007741-1 Min Qty: 520 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 104 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$21.2400 | Buy Now |
DISTI #
AMP2007741-1
|
Heilind Electronics | IMP100SRRA6P10CUG39 | Americas - 0 in Stock19 On Order |
|
$26.5456 | Buy Now |
|
Onlinecomponents.com | Conn Backplane RCP 120Signal/60Ground POS 1.9mm Press Fit RA Thru-Hole Tube RoHS: Compliant |
197 In Stock |
|
$23.6200 / $29.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007741-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007741-1
TE Connectivity
Board Connector, 18 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 1.469 inch | |
Body Depth | 1.067 inch | |
Body Length | 0.748 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |