-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3786
|
Newark | High Speed/Modular Conn 4Pr Daug Card 10 Col |Amp Te Connectivity 2007717-1 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 4858 |
|
$23.1300 / $24.0100 | Buy Now |
DISTI #
48T2096
|
Newark | Backplane Connector, Receptacle, 80 Position, Product Range:Impact Series, No. Of Contacts:80Contacts, Pitch Spacing:1.9Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:12Rows, Row Pitch:1.35Mm Rohs Compliant: Yes |Te Connectivity 2007717-1 Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6300 / $20.9400 | Buy Now |
DISTI #
A107741-ND
|
DigiKey | CONN RCPT IMPACT 120POS EDGE MNT Min Qty: 1 Lead time: 14 Weeks Container: Tube |
24 In Stock |
|
$15.2518 / $22.5200 | Buy Now |
DISTI #
2007717-1
|
Avnet Americas | Conn Backplane RCP 120 POS 1.9mm Press Fit RA Thru-Hole - Bulk (Alt: 2007717-1) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$13.9211 / $16.7525 | Buy Now |
DISTI #
571-2007717-1
|
Mouser Electronics | High Speed / Modular Connectors 4PR DAUG CARD 10 COL UNGUIDED SIGN MOD RoHS: Compliant | 111 |
|
$16.8600 / $22.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 156 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$13.8800 | Buy Now |
DISTI #
AMP2007717-1
|
Heilind Electronics | IMP100SRRA4P10CUG39 | Americas - 0 in Stock |
|
$17.3493 | Buy Now |
|
Onlinecomponents.com | IMP100S,R,RA4P10C,UG,39 RoHS: Compliant |
4858 Partner Stock |
|
$15.1000 / $24.9700 | Buy Now |
DISTI #
76885277
|
Verical | Conn Backplane RCP 80Signal/40Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 26 Package Multiple: 26 | Americas - 4836 |
|
$17.3400 / $24.8200 | Buy Now |
DISTI #
AMP2007717-1
|
Interstate Connecting Components | IMP100SRRA4P10CUG39 | 0 |
|
$17.3493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007717-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007717-1
TE Connectivity
Board Connector, 12 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 1.11 inch | |
Body Depth | 0.681 inch | |
Body Length | 0.748 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |