-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 90 Contact(s), 9 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3782
|
Newark | High Speed/Modular Conn 3Pr 10 Column Recpt Right |Amp Te Connectivity 2007704-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 415 |
|
$16.3300 / $23.9000 | Buy Now |
DISTI #
2266-2007704-1-ND
|
DigiKey | CONN RCPT IMPACT 90POS EDGE MNT Min Qty: 5 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
415 In Stock |
|
$14.8100 / $15.6800 | Buy Now |
DISTI #
A107736-ND
|
DigiKey | CONN RCPT IMPACT 90POS EDGE MNT Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1159 | Buy Now |
DISTI #
2007704-1
|
Avnet Americas | Conn Backplane RCP 90 POS 1.9mm Solder RA Thru-Hole - Bulk (Alt: 2007704-1) RoHS: Compliant Min Qty: 513 Package Multiple: 171 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1264 / $14.5928 | Buy Now |
DISTI #
571-2007704-1
|
Mouser Electronics | High Speed / Modular Connectors 3PR 10 COLUMN RECPT RIGHT GUIDE RoHS: Compliant | 0 |
|
$14.1100 | Order Now |
DISTI #
73774824
|
RS | IMP100S, R,RA3P10C, RG,39, High Speed Backplane Connectors | TE Connectivity 2007704-1 Min Qty: 513 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9900 | RFQ |
|
Future Electronics | IMP100S,R,RA3P10C,RG,39 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 Lead time: 9 Weeks Container: Box | 0Box |
|
$13.8000 | Buy Now |
DISTI #
AMP2007704-1
|
Heilind Electronics | IMP100SRRA3P10CRG39 | Americas - 0 in Stock |
|
$15.1127 | Buy Now |
|
Onlinecomponents.com | IMP100S,R,RA3P10C,RG,39 RoHS: Compliant |
415 Partner Stock |
|
$13.9700 / $20.6700 | Buy Now |
DISTI #
15569803
|
Verical | Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 415 |
|
$13.8900 / $14.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007704-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007704-1
TE Connectivity
Board Connector, 90 Contact(s), 9 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.953 inch | |
Body Depth | 0.524 inch | |
Body Length | 1.047 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 2007704-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2007704-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2007701-1 | IMP100S,R,RA3P10C,RG,46 | TE Connectivity | 2007704-1 vs 2007701-1 |