Part Details for 2007656-9 by TE Connectivity
Overview of 2007656-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2007656-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007656-9-ND
|
DigiKey | CONN RCPT 76POS SMD Min Qty: 504 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.2529 | Buy Now |
DISTI #
2007656-9
|
Avnet Americas | Conn Board to Board - Tape and Reel (Alt: 2007656-9) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$43.8610 | Buy Now |
DISTI #
571-2007656-9
|
Mouser Electronics | Headers & Wire Housings MICTOR RECEPT ASSY 76 POS. | 0 |
|
$47.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 504 Lead time: 18 Weeks | 0 |
|
$43.0100 | Buy Now |
DISTI #
AMP2007656-9
|
Heilind Electronics | MICTOR RECEPT ASSY, 76 POS.,T& | Americas - 0 in Stock |
|
$53.7512 | Buy Now |
|
Onlinecomponents.com | MICTOR RECEPT ASSY, 76 POS.,T& RoHS: Compliant | 0 |
|
$46.3300 / $135.9700 | Buy Now |
DISTI #
AMP2007656-9
|
Interstate Connecting Components | MICTOR RECEPT ASSY, 76 POS.,T& | 0 |
|
$53.7512 | Buy Now |
DISTI #
2007656-9
|
Avnet Abacus | - Tape and Reel (Alt: 2007656-9) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MICTOR RECEPT ASSY, 76 POS.,T& RoHS: Compliant | 0 |
|
$46.3300 / $135.9700 | Buy Now |
Part Details for 2007656-9
2007656-9 CAD Models
2007656-9 Part Data Attributes
|
2007656-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007656-9
TE Connectivity
Rectangular Power Connector, 76 Contact(s), Female, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 76 | |
UL Flammability Code | 94V-0 |