-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2007562-6) SFP+ assy 2x6 Spring Fingers inner Lp Sn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3777
|
Newark | Sfp+ Assy 2X6 Spring Fingers Inner Lp Sn |Amp Te Connectivity 2007562-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$66.0700 / $80.9800 | Buy Now |
DISTI #
46W0065
|
Newark | Sfp+ Assy 2X6 Spring Fingers Inner Lp Sn |Te Connectivity 2007562-6 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1300 / $70.9600 | Buy Now |
DISTI #
A115875-ND
|
DigiKey | CONN SFP+ RCP W/CAGE 2X6 240P RA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
47 In Stock |
|
$63.5390 / $77.8700 | Buy Now |
DISTI #
2007562-6
|
Avnet Americas | Connector Accessories Cage Liquid Crystal Polymer Black Tray - Bulk (Alt: 2007562-6) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$55.8148 / $67.1669 | Buy Now |
DISTI #
571-2007562-6
|
Mouser Electronics | I/O Connectors SFP+ ASY INNR LP SN RoHS: Compliant | 0 |
|
$63.5300 / $77.8700 | Order Now |
|
Future Electronics | SFP+ assy 2x6 Spring Fingers inner Lp Sn RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$66.8900 | Buy Now |
DISTI #
AMP2007562-6
|
Heilind Electronics | SFP assy 2x6 Spring Fingers inner Lp Sn | Americas - 0 in Stock |
|
$69.5599 / $70.5981 | Buy Now |
|
Onlinecomponents.com | SFP+ assy 2x6 Spring Fingers inner Lp Sn RoHS: Compliant |
19 Partner Stock |
|
$62.9100 / $79.0300 | Buy Now |
DISTI #
27143659
|
Verical | Conn SFP+ RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$65.1800 / $67.6800 | Buy Now |
DISTI #
AMP2007562-6
|
Interstate Connecting Components | SFP assy 2x6 Spring Fingers inner Lp Sn | 0 |
|
$69.5599 / $70.5981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007562-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007562-6
TE Connectivity
(2007562-6) SFP+ assy 2x6 Spring Fingers inner Lp Sn
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |