-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 40 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W1282
|
Newark | Sfp+Assy 2X1 Gasket Outer Lp Sn |Te Connectivity 2007538-7 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6200 | Buy Now |
DISTI #
2007538-7-ND
|
DigiKey | CONN SFP+ RCPT W/CAGE 2X1 40P RA Min Qty: 252 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0926 | Buy Now |
DISTI #
2007538-7
|
Avnet Americas | Connector Accessories Cage Liquid Crystal Polymer Black Tray - Bulk (Alt: 2007538-7) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$16.7716 / $20.1828 | Buy Now |
DISTI #
571-2007538-7
|
Mouser Electronics | I/O Connectors SFP+assy 2x1 Gasket Outer LP Sn RoHS: Compliant | 0 |
|
$19.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 Lead time: 15 Weeks Container: Box | 0Box |
|
$16.7300 | Buy Now |
DISTI #
AMP2007538-7
|
Heilind Electronics | SFP+ASSY 2X1 GASKET OUTER LP S | Americas - 0 in Stock |
|
$20.9018 / $21.2138 | Buy Now |
DISTI #
AMP2007538-7
|
Interstate Connecting Components | SFP+ASSY 2X1 GASKET OUTER LP S | 0 |
|
$20.9018 / $21.2138 | Buy Now |
DISTI #
2007538-7
|
Avnet Abacus | (Alt: 2007538-7) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007538-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007538-7
TE Connectivity
Telecom and Datacom Connector, 40 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |