-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6809
|
Newark | I/O Connectors 1X6 Sfp Pci Cage Assembly |Amp Te Connectivity 2007498-2 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5500 | Buy Now |
DISTI #
2007498-2-ND
|
DigiKey | CONN SFP CAGE 1X6 PRESS-FIT R/A Min Qty: 90 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0650 | Buy Now |
DISTI #
2007498-2
|
Avnet Americas | Connector Accessories 6-Port SFP Cage Assembly Nickel Silver Alloy Press Fit (Alt: 2007498-2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 0 Weeks, 1 Days | 3240 Factory Stock |
|
$17.1111 / $20.5913 | Buy Now |
DISTI #
571-2007498-2
|
Mouser Electronics | I/O Connectors 1X6 SFP PCI Cage Assembly RoHS: Compliant | 0 |
|
$20.7200 | Order Now |
DISTI #
73774820
|
RS | 1X6 SFP PCI Cage Assembly, SFP, SFP plus and zSFP plus | TE Connectivity 2007498-2 Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2030 | RFQ |
|
Future Electronics | 1X6 SFP PCI Cage Assembly RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Box | 0Box |
|
$17.8700 | Buy Now |
|
Future Electronics | 1X6 SFP PCI Cage Assembly RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Box | 0Box |
|
$17.8700 | Buy Now |
DISTI #
AMP2007498-2
|
Heilind Electronics | 1X6 SFP PCI CAGE ASSEMBLY | Americas - 0 in Stock |
|
$21.3249 / $21.6432 | Buy Now |
|
Onlinecomponents.com | 1X6 SFP PCI Cage Assembly RoHS: Compliant | 3240 Factory Stock |
|
$17.8700 / $36.8800 | Buy Now |
DISTI #
2007498-2
|
Avnet Americas | Connector Accessories 6-Port SFP Cage Assembly Nickel Silver Alloy Press Fit (Alt: 2007498-2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 0 Weeks, 1 Days | 3240 Factory Stock |
|
$17.1111 / $20.5913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007498-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007498-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT |