Part Details for 2007492-1 by TE Connectivity
Overview of 2007492-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2007492-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007492-1
|
Avnet Abacus | SFP+ 2x1 Spring Fingers 4 Lp SnPb (Alt: 2007492-1) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 | Abacus - 0 |
|
Buy Now |
Part Details for 2007492-1
2007492-1 CAD Models
2007492-1 Part Data Attributes
|
2007492-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007492-1
TE Connectivity
40 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, PRESS FIT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 2 PORTS, 20 POSITION EACH | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2007492-1
This table gives cross-reference parts and alternative options found for 2007492-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2007492-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2007492-5 | (2007492-5) SFP+assy 2x1 Spring Fingers 4LP Sn | TE Connectivity | 2007492-1 vs 2007492-5 |
2007492-2 | Telecom and Datacom Connector | TE Connectivity | 2007492-1 vs 2007492-2 |
2007492-8 | Telecom and Datacom Connector, 40 Contact(s), Press Fit Terminal | TE Connectivity | 2007492-1 vs 2007492-8 |
75640-0001 | Telecom and Datacom Connector, 40 Contact(s), Right Angle, Press Fit Terminal | Molex | 2007492-1 vs 75640-0001 |