-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2007473-1) 1x3 QSFP Cage Assy Behind Bzl
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1690
|
Newark | I/O Connectors 1X3 Qsfp Cage Assy Behind Bzl |Amp Te Connectivity 2007473-1 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$28.5500 / $29.4700 | Buy Now |
DISTI #
A116845-ND
|
DigiKey | CONN QSFP+ CAGE 1X3 PRESSFIT R/A Min Qty: 96 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.9405 | Buy Now |
DISTI #
2007473-1
|
Avnet Americas | Connector Accssories Cage Nickel Silver Tray - Bulk (Alt: 2007473-1) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$19.5556 / $23.5329 | Buy Now |
DISTI #
571-2007473-1
|
Mouser Electronics | I/O Connectors 1x3 QSFP Cage Assy Behind Bzl RoHS: Compliant | 62 |
|
$23.6800 / $36.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks Container: Box | 0Box |
|
$19.5000 | Buy Now |
DISTI #
AMP2007473-1
|
Heilind Electronics | 1x3 QSFP Cage Assy Behind Bzl | Americas - 0 in Stock |
|
$24.3713 / $24.7351 | Buy Now |
|
Onlinecomponents.com | 1x3 QSFP Cage Assy Behind Bzl RoHS: Compliant |
192 Partner Stock |
|
$22.8600 / $38.5800 | Buy Now |
DISTI #
21003615
|
Verical | Connector Accessories QSFP+ Cage Right Angle Silver Nickel Box/Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 192 |
|
$21.9600 / $23.7200 | Buy Now |
DISTI #
2007473-1
|
IBS Electronics | Connector Accessories QSFP+, Cage Right Angle Silver Nickel Box/Tray Min Qty: 36 Package Multiple: 1 | 192 |
|
$24.6610 | Buy Now |
DISTI #
2007473-1
|
IBS Electronics | Connector Accessories QSFP+, Cage Right Angle Silver Nickel Box/Tray Min Qty: 3 Package Multiple: 1 | 0 |
|
$29.8520 / $32.2490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007473-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007473-1
TE Connectivity
(2007473-1) 1x3 QSFP Cage Assy Behind Bzl
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |