-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2007464-2) SFP+ 1x1 Cage Assy, PF,with Heatsink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0058
|
Newark | Sfp+ 1X1 Cage Assy, Pf, with Heatsink |Te Connectivity 2007464-2 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2500 / $13.7300 | Buy Now |
DISTI #
A121092-ND
|
DigiKey | CONN SFP+ CAGE W/HSINK PRESS RA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1758 In Stock |
|
$9.8849 / $13.1600 | Buy Now |
DISTI #
2007464-2
|
Avnet Americas | Connector Accessories SFP Cage Press Fit Nickel Silver Alloy Tray - Bulk (Alt: 2007464-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$11.4889 / $13.8256 | Buy Now |
DISTI #
571-2007464-2
|
Mouser Electronics | I/O Connectors SFP+ 1X1 CAGE, PF W/HEATSINK RoHS: Compliant | 1391 |
|
$13.9100 / $20.6400 | Buy Now |
DISTI #
73774815
|
RS | SFP plus 1x1 Cage Assy, PF, with Heatsink, SFP, SFP plus and zSFP plus | TE Connectivity 2007464-2 Min Qty: 320 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9400 | RFQ |
|
Future Electronics | SFP+ 1x1 Cage Assy, PF,with Heatsink RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 6 Weeks Container: Box | 0Box |
|
$11.4600 | Buy Now |
|
Future Electronics | SFP+ 1x1 Cage Assy, PF,with Heatsink RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 6 Weeks Container: Box | 0Box |
|
$11.4600 | Buy Now |
DISTI #
AMP2007464-2
|
Heilind Electronics | SFP 1x1 Cage Assy PFwith Heatsink | Americas - 0 in Stock |
|
$13.8481 / $14.5319 | Buy Now |
|
Onlinecomponents.com | SFP+ 1x1 Cage Assy, PF,with Heatsink RoHS: Compliant |
1 In Stock 640 On Order |
|
$9.6400 / $13.2000 | Buy Now |
DISTI #
AMP2007464-2
|
Interstate Connecting Components | SFP 1x1 Cage Assy PFwith Heatsink | 0 |
|
$13.8481 / $14.5319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007464-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007464-2
TE Connectivity
(2007464-2) SFP+ 1x1 Cage Assy, PF,with Heatsink
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Used With | SFP+ SMT CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |