-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2007215-1) SFP+ 1x1 Cage Assy, PCI, Press
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5507
|
Newark | Connector Cage/Frame, Cage Type:Sfp+ Cage, Port Configuration:1 X 1 (Single), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity 2007215-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 934 |
|
$5.0600 / $5.5500 | Buy Now |
DISTI #
95Y9961
|
Newark | I/O Connectors Cage Pci W/Springs Emi Sfp Plus |Amp Te Connectivity 2007215-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $5.1100 | Buy Now |
DISTI #
38AH4114
|
Newark | 2007215-1 - Sfp+ 1X1 Cage Assy, Pci, Press Rohs Compliant: Yes |Te Connectivity 2007215-1 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $4.1800 | Buy Now |
DISTI #
A97933-ND
|
DigiKey | CONN SFP+ CAGE PRESS-FIT PCB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2183 In Stock |
|
$4.7224 / $6.4700 | Buy Now |
DISTI #
2007215-1
|
Avnet Americas | Connector Accessories SFP Cage Press Fit Nickel Silver Alloy Tray - Bulk (Alt: 2007215-1) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 1276 |
|
$3.4700 / $4.1757 | Buy Now |
DISTI #
41T5507
|
Avnet Americas | Connector Accessories SFP Cage Press Fit Nickel Silver Alloy Tray - Bulk (Alt: 41T5507) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 934 Partner Stock |
|
$5.1100 / $5.8300 | Buy Now |
DISTI #
571-2007215-1
|
Mouser Electronics | I/O Connectors Cage PCI w/springs EMI SFP Plus RoHS: Compliant | 2810 |
|
$4.2100 / $7.1200 | Buy Now |
|
Future Electronics | Single - 1° Mount Cage SFP+ Application RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 576 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.7100 | Buy Now |
|
Future Electronics | Single - 1° Mount Cage SFP+ Application RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 1728 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.7100 | Buy Now |
DISTI #
AMP2007215-1
|
Heilind Electronics | SFP 1x1 Cage Assy PCI Press | Americas - 0 in Stock |
|
$4.3246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007215-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007215-1
TE Connectivity
(2007215-1) SFP+ 1x1 Cage Assy, PCI, Press
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Used With | SFP SMT CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |