-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cage Assembly, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0048
|
Newark | Sfp+Pressfit Emishielded1X6Cageassm |Te Connectivity 2007170-1 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0100 / $28.2400 | Buy Now |
DISTI #
A97930-ND
|
DigiKey | CONN SFP+ CAGE 1X6 PRESS-FIT R/A Min Qty: 1 Lead time: 10 Weeks Container: Tray |
189 In Stock |
|
$33.4756 / $47.2200 | Buy Now |
DISTI #
2007170-1
|
Avnet Americas | Connector Accessories 6 Port SFP Cage Nickel Silver Finish Tray - Bulk (Alt: 2007170-1) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$24.3222 / $29.2691 | Buy Now |
DISTI #
571-2007170-1
|
Mouser Electronics | I/O Connectors Cage 1x6 EMI Shield RoHS: Compliant | 19 |
|
$29.4500 / $38.4900 | Buy Now |
DISTI #
V36:1790_11809453
|
Arrow Electronics | Connector Accessories SFP+ Cage Right Angle Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2344 | Americas - 14 |
|
$29.3300 / $38.1700 | Buy Now |
DISTI #
73774799
|
RS | SFP plus PressFit EMIShielded1x6CageAssm, SFP, SFP plus and zSFP plus | TE Connectivity 2007170-1 Min Qty: 108 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0900 | RFQ |
|
Future Electronics | SFP+PressFit EMIShielded1x6CageAssm RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks Container: Box | 0Box |
|
$28.0200 | Buy Now |
DISTI #
AMP2007170-1
|
Heilind Electronics | SFPPressFit EMIShielded1x6CageAssm | Americas - 0 in Stock |
|
$30.3118 / $30.7643 | Buy Now |
|
Onlinecomponents.com | SFP+PressFit EMIShielded1x6CageAssm RoHS: Compliant |
21 Partner Stock |
|
$29.1600 / $45.0600 | Buy Now |
DISTI #
11592289
|
Verical | Connector Accessories SFP+ Cage Right Angle Box/Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$40.7600 / $51.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007170-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007170-1
TE Connectivity
Connector Accessory, Cage Assembly, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Used With | SFP SMT CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |