-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2007132-1) SFP+ 1X4 Cage Assembly, Press-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5101
|
Newark | Sfp+ Connector Cage, Cage Type:Sfp+ Cage, Port Configuration:1 X 4 (Ganged), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:- Rohs Compliant: Yes |Te Connectivity 2007132-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$2.9600 | Buy Now |
DISTI #
A97939-ND
|
DigiKey | CONN SFP+ CAGE 1X4 PRESS-FIT R/A Min Qty: 1 Lead time: 4 Weeks Container: Tray |
164 In Stock |
|
$12.2233 / $15.0400 | Buy Now |
DISTI #
2007132-1
|
Avnet Americas | Connector Accessories Cage for SFP Press Fit 4Port Tray - Trays (Alt: 2007132-1) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 61 |
|
$9.1543 / $11.0162 | Buy Now |
DISTI #
05R5101
|
Avnet Americas | Connector Accessories Cage for SFP Press Fit 4Port Tray - Bulk (Alt: 05R5101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$13.8300 / $14.6400 | Buy Now |
|
Future Electronics | Double Sided 1 X 4 Press Fit PCB Mount SFP Ganged Cage Assembly RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 Container: Tray | 352Tray |
|
$9.6500 | Buy Now |
|
Future Electronics | Double Sided 1 X 4 Press Fit PCB Mount SFP Ganged Cage Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2Tray |
|
$9.6500 / $10.1400 | Buy Now |
DISTI #
AMP2007132-1
|
Heilind Electronics | SFP 1X4 Cage Assembly Press- | Americas - 0 in Stock |
|
$11.0340 / $11.5790 | Buy Now |
|
Onlinecomponents.com | SFP+ 1X4 Cage Assembly, Press- RoHS: Compliant |
553 Partner Stock |
|
$9.0500 / $12.5900 | Buy Now |
DISTI #
11593409
|
Verical | Connector Accessories SFP+ Cage Right Angle Nickel Silver Nickel Tray Min Qty: 6 Package Multiple: 1 | Americas - 553 |
|
$9.7900 / $11.1000 | Buy Now |
DISTI #
79021304
|
Verical | Connector Accessories SFP+ Cage Right Angle Nickel Silver Nickel Tray Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 480 |
|
$9.1353 / $15.1012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007132-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007132-1
TE Connectivity
(2007132-1) SFP+ 1X4 Cage Assembly, Press-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Used With | SFP+ SMT CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |