-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2007093-1) SFP+ EMI Shielded1x4 CageAssm/Light pipe
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R7334
|
Newark | Sfp+ Connector Cage, Cage Type:Sfp+ Cage, Port Configuration:1 X 4 (Ganged), Heat Sink:Without Heat Sink, Light Pipes:With Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:-, Accessory Type:Connector Cage/Framerohs Compliant: Yes |Te Connectivity 2007093-1 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7600 | Buy Now |
DISTI #
A97929-ND
|
DigiKey | CONN SFP+ CAGE 1X4 PRESS-FIT R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
24 In Stock |
|
$22.0059 / $31.2700 | Buy Now |
DISTI #
2007093-1
|
Avnet Americas | Connector Accessories Cage for SFP Press Fit 4Port Tray - Bulk (Alt: 2007093-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$19.3308 / $23.2624 | Buy Now |
DISTI #
571-2007093-1
|
Mouser Electronics | I/O Connectors Cage 1x4 EMI Shield w/ lightpipes RoHS: Compliant | 0 |
|
$23.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Container: Box | 0Box |
|
$19.2800 | Buy Now |
DISTI #
AMP2007093-1
|
Heilind Electronics | SFP EMI Shielded1x4 CageAssm/Light pipe | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SFP+ EMI Shielded1x4 CageAssm/Light pipe RoHS: Compliant | 0 |
|
$20.3400 / $42.5900 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
AMP2007093-1
|
Interstate Connecting Components | SFP EMI Shielded1x4 CageAssm/Light pipe | 0 |
|
Buy Now | |
DISTI #
2007093-1
|
Avnet Abacus | Connector Accessories Cage for SFP Press Fit 4Port Tray (Alt: 2007093-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007093-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007093-1
TE Connectivity
(2007093-1) SFP+ EMI Shielded1x4 CageAssm/Light pipe
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |