-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder and Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1685
|
Newark | Standard Card Edge Conn Conn Assembly, Sec Ii Pow |Amp Te Connectivity 2007088-3 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$4.8300 / $4.9500 | Buy Now |
DISTI #
98X5579
|
Newark | Connector Assembly, Sec Ii Pow |Te Connectivity 2007088-3 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 / $6.3800 | Buy Now |
DISTI #
A119553-ND
|
DigiKey | CONN EDGE DUAL FML 24POS 0.100 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
256 In Stock |
|
$4.0477 / $5.0100 | Buy Now |
DISTI #
2007088-3
|
Avnet Americas | CONNECTOR ASSEMBLY, SEC II POW (Alt: 2007088-3) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
$3.8210 / $4.5982 | Buy Now |
DISTI #
571-2007088-3
|
Mouser Electronics | Standard Card Edge Connectors CONNECTOR ASSEMBLY, SEC II POW RoHS: Compliant | 39 |
|
$4.6300 / $7.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks Container: Box | 0Box |
|
$3.8100 | Buy Now |
DISTI #
AMP2007088-3
|
Heilind Electronics | CONNECTOR ASSEMBLY, SEC II POW | Americas - 0 in Stock |
|
$4.7620 / $4.9063 | Buy Now |
|
Onlinecomponents.com | CONNECTOR ASSEMBLY, SEC II POW RoHS: Compliant |
64 Partner Stock |
|
$3.8200 / $5.1600 | Buy Now |
DISTI #
20353022
|
Verical | Conn Card Edge RCP 8Power/16Signal POS 2.54mm Solder ST Edge Mount Package RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 64 |
|
$5.0500 | Buy Now |
DISTI #
AMP2007088-3
|
Interstate Connecting Components | CONNECTOR ASSEMBLY, SEC II POW | 0 |
|
$4.7620 / $4.9063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007088-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007088-3
TE Connectivity
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder and Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 7.62 MM | |
Body Depth | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 22A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 22 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.171 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |