Part Details for 2007-4M by Regal Electronics
Overview of 2007-4M by Regal Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2007-4M
2007-4M CAD Models
2007-4M Part Data Attributes
|
2007-4M
Regal Electronics
Buy Now
Datasheet
|
Compare Parts:
2007-4M
Regal Electronics
4-4 CONTACT(S), MALE-MALE, RECTANGULAR ADAPTER
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | REGAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 2007 | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Straight Connection | YES |
Alternate Parts for 2007-4M
This table gives cross-reference parts and alternative options found for 2007-4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2007-4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2001MT-8-F | Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Cable Mount, Female-Female | Regal Electronics | 2007-4M vs 2001MT-8-F |
2007-4F | 4-4 CONTACT(S), FEMALE-FEMALE, RECTANGULAR ADAPTER | Regal Electronics | 2007-4M vs 2007-4F |
2001-MT-8F | 8-8 CONTACT(S), FEMALE-FEMALE, RECTANGULAR ADAPTER | Regal Electronics | 2007-4M vs 2001-MT-8F |
2001MT-8M | 8-8 CONTACT(S), FEMALE-MALE, RECTANGULAR ADAPTER | Regal Electronics | 2007-4M vs 2001MT-8M |
2001-MT-8M | 8-8 CONTACT(S), MALE-MALE, RECTANGULAR ADAPTER | Regal Electronics | 2007-4M vs 2001-MT-8M |
2001MT-8F | 8-8 CONTACT(S), FEMALE-FEMALE, RECTANGULAR ADAPTER | Regal Electronics | 2007-4M vs 2001MT-8F |