Part Details for 2006G6-BK by Anderson Power Products
Overview of 2006G6-BK by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2006G6-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9002
|
Newark | Saf-D-Grid Ultra Short Recept. With Contacts 2.5Mm Panel Bulk Rohs Compliant: Yes |Anderson Power Products 2006G6-BK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.7100 | Buy Now |
DISTI #
2243-2006G6-BK-ND
|
DigiKey | SAF-D-GRID ULTRA SHORT RECEPT. W Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1450 | Buy Now |
DISTI #
879-2006G6-BK
|
Mouser Electronics | Heavy Duty Power Connectors ULTRA SHT RCPT W/CNT 2.5MM PANEL BULK RoHS: Compliant | 0 |
|
$3.1800 / $5.6000 | Order Now |
DISTI #
72284869
|
RS | V-Saf-D-Grid, SAF-D-GRID ULTRA SHORT RECEPT. WITH CONTACTS 2.5mm PANEL BULK | Anderson Power Products 2006G6-BK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4200 / $4.6500 | RFQ |
DISTI #
000000000005716615
|
Sager | Heavy Duty Power Connectors ULTRA SHT RCPT W/CNT 2.5MM PANEL BULK Min Qty: 100 | 0 |
|
$3.7400 / $4.1500 | Buy Now |
Part Details for 2006G6-BK
2006G6-BK CAD Models
2006G6-BK Part Data Attributes
|
2006G6-BK
Anderson Power Products
Buy Now
|
Compare Parts:
2006G6-BK
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |