Part Details for 2006-B-BB by Oupiin
Results Overview of 2006-B-BB by Oupiin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2006-B-BB Information
2006-B-BB by Oupiin is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2006-B-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Mini Jumper Block 2.54mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk |
15912 Bulk |
|
$0.0150 / $0.0171 | Buy Now |
DISTI #
OUP2006-BBB
|
Heilind Electronics | MINI JUMPER 2.54MM(0.100) CUST. P/N 2006-BBLK/SN | Americas - 2313 in Stock |
|
$0.0272 / $0.0273 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
OUP2006-BBB
|
Interstate Connecting Components | MINI JUMPER 2.54MM(0.100) CUST. P/N 2006-BBLK/SN | 694 |
|
$0.0272 / $0.0273 | Buy Now |
|
New Advantage Corporation | 2.54 mm Pitch Gold Plated Black Open Top Mini Jumper RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.0228 / $0.0244 | Buy Now |
Part Details for 2006-B-BB
2006-B-BB CAD Models
2006-B-BB Part Data Attributes
|
2006-B-BB
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2006-B-BB
Oupiin
Interconnection Device
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | JUMPER | |
Contact Finish Termination | Nickel/Gold (Ni/Au) | |
Insulator Material | POLYESTER-POLYETHYLENE | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C |