Part Details for 2006-921/1000-542 by WAGO Innovative Connections
Overview of 2006-921/1000-542 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 2006-921/1000-542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0335
|
Newark | Fuse Plug, With Pull-Tab, For 5 X 30 Mm Miniature Metric Fuse, With Indicator Lamp, 30 - 65 V, 7.4 Mm Wide, Gray |Wago 2006-921/1000-542 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 / $22.3900 | Buy Now |
DISTI #
2946-2006-921/1000-542-ND
|
DigiKey | FUSE PLUG, WITH PULL-TAB, FOR 5 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$19.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$14.4600 | Buy Now |
|
Onlinecomponents.com | Fuse plug with pull-tab - for 5 x 30 mm miniature metric fuse - with indicator lamp - 30 - 65 V - 7.4 mm wide RoHS: Compliant | 0 |
|
$17.3500 / $23.6000 | Buy Now |
Part Details for 2006-921/1000-542
2006-921/1000-542 CAD Models
2006-921/1000-542 Part Data Attributes
|
2006-921/1000-542
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2006-921/1000-542
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |