There are no models available for this part yet.
Overview of 2006-921/1000-541 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 2006-921/1000-541 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62T0334
|
Newark | Fuse Plug, With Pull-Tab, For 5 X 30 Mm Miniature Metric Fuse, With Indicator Lamp, 12 - 30 V, 7.4 Mm Wide, Gray |Wago 2006-921/1000-541 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 / $22.3900 | Buy Now | |
DISTI #
2946-2006-921/1000-541-ND
|
DigiKey | FUSE PLUG, WITH PULL-TAB, FOR 5 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$19.4500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$14.4600 | Buy Now | ||
Onlinecomponents.com | Fuse plug with pull-tab - for 5 x 30 mm miniature metric fuse - with indicator lamp - 12 - 30 V - 7.4 mm wide RoHS: Compliant | 0 |
|
$17.3500 / $23.6000 | Buy Now |
CAD Models for 2006-921/1000-541 by WAGO Innovative Connections
Part Data Attributes for 2006-921/1000-541 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|