Part Details for 2006-1631 by WAGO Innovative Connections
Results Overview of 2006-1631 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2006-1631 Information
2006-1631 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 2006-1631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0305
|
Newark | Terminal Block, Fuse, 2 Position, 20-8Awg, 1/4" X 1-1/4", No. Of Positions:2Positions, Wire Size A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0800 / $16.8100 | Buy Now |
DISTI #
2946-2006-1631-ND
|
DigiKey | 2-CONDUCTOR FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box |
29 In Stock |
|
$9.3540 / $19.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$9.6100 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 1/4" x 11/4 mm fuse - withou... more RoHS: Compliant |
100 In Stock |
|
$10.9500 / $14.9000 | Buy Now |
DISTI #
79366453
|
Verical | Conn Fuse Disconnect Terminal Block 2 POS T DIN Rail 10A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2335 | Americas - 100 |
|
$15.7820 / $19.3700 | Buy Now |
|
Master Electronics | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 1/4" x 11/4 mm fuse - withou... more RoHS: Compliant |
100 In Stock |
|
$10.9500 / $14.9000 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 53 |
|
RFQ |
Part Details for 2006-1631
2006-1631 CAD Models
2006-1631 Part Data Attributes
|
2006-1631
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2006-1631
WAGO Innovative Connections
Modular Terminal Block
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |