Part Details for 2006-1631/099-000 by WAGO Innovative Connections
Results Overview of 2006-1631/099-000 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2006-1631/099-000 Information
2006-1631/099-000 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 2006-1631/099-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0306
|
Newark | Terminal Block, Din Rail, 2Pos, 8Awg, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $14.5800 | Buy Now |
DISTI #
2946-2006-1631/099-000-ND
|
DigiKey | 2-CONDUCTOR FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$8.3491 / $17.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$8.5500 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder and end plate for 1/4" x 11/4 mm... more RoHS: Compliant |
20 Partner Stock |
|
$9.9300 / $13.5200 | Buy Now |
DISTI #
66461910
|
Verical | Conn Fuse Disconnect Terminal Block 2 POS Clamp DIN Rail 10A CAGE CLAMP® Box RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 20 |
|
$7.4600 | Buy Now |
DISTI #
2006-1631/099-000
|
IBS Electronics | FUSE TERMINAL BLOCK WITH EP FOR MINI METRIC FUSE 1/4 X 11/4 WITHOUT BLOWN FUSE INDICATION GRAY Min Qty: 9 Package Multiple: 1 | 20 |
|
$7.4625 | Buy Now |
|
Master Electronics | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder and end plate for 1/4" x 11/4 mm... more RoHS: Compliant |
20 Partner Stock |
|
$9.9300 / $13.5200 | Buy Now |
Part Details for 2006-1631/099-000
2006-1631/099-000 CAD Models
2006-1631/099-000 Part Data Attributes
|
2006-1631/099-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2006-1631/099-000
WAGO Innovative Connections
Modular Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |