Part Details for 2006-1541-010 by Radiall
Overview of 2006-1541-010 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2006-1541-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2006-1541-010-ND
|
DigiKey | SMB / RIGHT ANGLE JACK MALE SOLD Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0068 | Buy Now |
DISTI #
2006-1541-010
|
Avnet Americas | SMB / RIGHT ANGLE JACK MALE SOLDER CLAMP FOR .085''/50 SR GOLD - Bulk (Alt: 2006-1541-010) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0700 / $32.2056 | Buy Now |
DISTI #
501-2006-1541-010
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK MALE SOLDER CLAMP FOR .085''/50 SR GOLD | 0 |
|
$26.1900 / $33.4100 | Order Now |
Part Details for 2006-1541-010
2006-1541-010 CAD Models
2006-1541-010 Part Data Attributes:
|
2006-1541-010
Radiall
Buy Now
Datasheet
|
Compare Parts:
2006-1541-010
Radiall
RF SMB Connector, Male, Panel Mount, Cable Mount, Clamp Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5GHZ, APPLICABLE CABLES: RG405 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP SOLDER |