Part Details for 2006-1434 by H&H Industrial Products Inc
Overview of 2006-1434 by H&H Industrial Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
143-4162-11V | Amphenol Communications Solutions | Paladin RPO, DC, 4-Pair, 6 Column, GXT+ | |
143-4162-11H | Amphenol Communications Solutions | Paladin RPO, DC, 4-Pair, 6 Column, APP |
Price & Stock for 2006-1434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-2006-1434-ND
|
DigiKey | 2-7/16" D PLAIN KEYWAY BUSHING Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$34.0800 | Buy Now |