Part Details for 2006-1291 by WAGO Innovative Connections
Overview of 2006-1291 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2006-1291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7461
|
Newark | End & Intermediate Plate, Gray, For Use With:Topjob S Terminal Blocks, Accessory Type:End & Intermediate Plate, Product Range:- Rohs Compliant: Yes |Wago 2006-1291 (Alternate Part Number: 4017332072595 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$0.9480 / $1.2700 | Buy Now |
DISTI #
2946-2006-1291-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
191 In Stock |
|
$0.8993 / $1.7300 | Buy Now |
|
Future Electronics | End And Intermediate Plate 1 MM / 0.039 In Thick RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
WAG2006-1291
|
Heilind Electronics | Americas - 6 in Stock |
|
$0.9938 / $1.2720 | Buy Now | |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick RoHS: Compliant |
250 In Stock |
|
$1.0600 / $1.5200 | Buy Now |
DISTI #
69744624
|
Verical | Connector Accessories End and Intermediate Plate Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2239 | Americas - 250 |
|
$1.8726 / $2.0132 | Buy Now |
|
Quest Components | TOP JOBS TERMINAL BLOCK END PLATE | 93 |
|
$0.9900 / $1.6500 | Buy Now |
DISTI #
WAG2006-1291
|
Interstate Connecting Components | 1 |
|
$0.9938 / $1.2720 | Buy Now | |
DISTI #
2006-1291
|
Maritex | End/internal wall for 2002 series through terminal blocks, 1mm thick, grey, snap-on mounting Min Qty: 1 Package Multiple: 1 | 25 |
|
$0.4140 / $0.5050 | Buy Now |
|
Master Electronics | End and intermediate plate - 1 mm thick RoHS: Compliant |
250 In Stock |
|
$1.0600 / $1.5200 | Buy Now |
Part Details for 2006-1291
2006-1291 CAD Models
2006-1291 Part Data Attributes
|
2006-1291
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2006-1291
WAGO Innovative Connections
Terminal Block Accessory, Plate Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |