Part Details for 2006-1201 by WAGO Innovative Connections
Overview of 2006-1201 by WAGO Innovative Connections
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for 2006-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7457
|
Newark | Terminal Block, Din, 2 Position, 20-8Awg, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:41A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Wago 2006-1201 (Alternate Part Number: 4017332999649 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$3.5000 / $4.4900 | Buy Now |
DISTI #
2946-2006-1201-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
445 In Stock |
|
$2.3938 / $5.2200 | Buy Now |
|
Future Electronics | Conductor Through Treminal Block Suitable For EX E Applications RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 100Box |
|
$2.5000 / $2.7100 | Buy Now |
DISTI #
WAG2006-1201
|
Heilind Electronics | Americas - 1301 in Stock |
|
$2.7844 / $3.5640 | Buy Now | |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 7.5 mm wide - gray RoHS: Compliant |
544 In Stock |
|
$2.9700 / $4.2500 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | RAIL-MOUNTED TERMINAL BLOCK | 3 |
|
$3.5250 / $5.2875 | Buy Now |
DISTI #
2006-1201
|
TME | Splice terminal: rail, 0.5÷6mm2, ways: 1, terminals: 2, grey, 2006 Min Qty: 1 | 48 |
|
$1.3900 / $1.6000 | Buy Now |
DISTI #
WAG2006-1201
|
Interstate Connecting Components | 260 |
|
$2.7844 / $3.5640 | Buy Now | |
DISTI #
2006-1201
|
Maritex | Installation terminal block, 1-level, through, 2-contacts for wire 0.5-10.0mm2 (20-8AWG), spring-loaded, grey, for DIN rail, 600V/50A Min Qty: 1 Package Multiple: 1 | 50 |
|
$1.2500 / $1.5090 | Buy Now |
Part Details for 2006-1201
2006-1201 CAD Models
2006-1201 Part Data Attributes:
|
2006-1201
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2006-1201
WAGO Innovative Connections
Modular Terminal Block, 57A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | PA 66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 57 A | |
Rated Voltage | 800 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |