-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9953
|
Newark | Blowers¢rifugal Fans Blower Motor 3P Plug |Amp Te Connectivity 2005542-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6410 | Buy Now |
DISTI #
A135629-ND
|
DigiKey | CONN PLUG HSG 3POS 4.10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3880 In Stock |
|
$0.2845 / $0.5800 | Buy Now |
DISTI #
2005542-1
|
Avnet Americas | Conn Housing PL 3 POS 4.1mm ST Cable Mount Bag - Bulk (Alt: 2005542-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1367 / $0.2475 | Buy Now |
DISTI #
571-2005542-1
|
Mouser Electronics | Blowers & Centrifugal Fans BLOWER MOTOR 3P PLUG | 0 |
|
$0.2980 / $0.3040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2450 | Buy Now |
DISTI #
AMP2005542-1
|
Heilind Electronics | BLOWER MOTOR 3P PLUG | Americas - 0 in Stock |
|
$0.1774 / $0.3152 | Buy Now |
|
Onlinecomponents.com | BLOWER MOTOR 3P PLUG RoHS: Compliant | 0 |
|
$0.2854 / $0.4160 | Buy Now |
DISTI #
AMP2005542-1
|
Interstate Connecting Components | BLOWER MOTOR 3P PLUG | 0 |
|
$0.1774 / $0.3152 | Buy Now |
DISTI #
000000000003842124
|
Sager | Blowers & Centrifugal Fans BLOWER MOTOR 3P PLUG Min Qty: 4000 | 0 |
|
$0.2889 / $0.2972 | Buy Now |
|
CHIPMALL.COM LIMITED | - Automobile Connectors ROHS | 4002 |
|
$0.1686 / $0.2767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2005542-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005542-1
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYCARBONATE/POLYETHYLENE TEREPHTALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 4.1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 2005542-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2005542-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1241961-7 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 2005542-1 vs 3-1241961-7 |
4-1241961-7 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 2005542-1 vs 4-1241961-7 |
521205-6 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 2005542-1 vs 521205-6 |
8-1241961-8 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 2005542-1 vs 8-1241961-8 |
2371464-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 2005542-1 vs 2371464-3 |
1-179958-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 2005542-1 vs 1-179958-3 |
521205-9 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Latch, Blue Insulator, Receptacle | TE Connectivity | 2005542-1 vs 521205-9 |