-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JPT SLD 2P PLUG ASSY-1 GRY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2005388-3-ND
|
DigiKey | JPT SLD 2P PLUG ASSY-1 GRY Min Qty: 1600 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8867 | Buy Now |
DISTI #
2005388-3
|
Avnet Americas | JPT SLD 2P PLUG ASSY-1 GRY - Bag (Alt: 2005388-3) Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks, 1 Days Container: Bag | 0 |
|
$0.6238 / $0.6465 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.6660 | Buy Now |
DISTI #
AMP2005388-3
|
Heilind Electronics | JPT SLD 2P PLUG ASSY-1 GRY | Americas - 0 in Stock |
|
$0.8126 / $0.8372 | Buy Now |
|
Onlinecomponents.com | JPT SLD 2P PLUG ASSY-1 GRY RoHS: Compliant | 0 |
|
$0.7580 / $1.1050 | Buy Now |
DISTI #
AMP2005388-3
|
Interstate Connecting Components | JPT SLD 2P PLUG ASSY-1 GRY | 0 |
|
$0.8126 / $0.8372 | Buy Now |
DISTI #
000000000006376393
|
Sager | Automotive Connectors JPT SLD 2P PLUG ASSY-1 GRY Min Qty: 1600 | 0 |
|
$0.7675 / $0.7894 | Buy Now |
|
Master Electronics | JPT SLD 2P PLUG ASSY-1 GRY RoHS: Compliant | 0 |
|
$0.7580 / $1.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2005388-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005388-3
TE Connectivity
JPT SLD 2P PLUG ASSY-1 GRY
|
Part Life Cycle Code | Not Recommended | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.217 inch | |
Body Depth | 0.791 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 5 mm |