-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5571
|
Newark | Mt-Ii Sld 6P Plug Assy(A) Blk |Te Connectivity 2005372-2 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
2005372-2-ND
|
DigiKey | MT-II SLD 6P PLUG ASSY(A) BLK Min Qty: 1200 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9304 | Buy Now |
DISTI #
2005372-2
|
Avnet Americas | MT-II SLD 6P PLUG ASSY BLK - Bag (Alt: 2005372-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 1 Days Container: Bag | 0 |
|
$0.7132 / $0.7391 | Buy Now |
DISTI #
571-2005372-2
|
Mouser Electronics | Automotive Connectors MT-II SLD 6P PLUG ASSY(A) BLK RoHS: Compliant | 0 |
|
$0.9130 / $0.9740 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.7620 | Buy Now |
DISTI #
AMP2005372-2
|
Heilind Electronics | MT-II SLD 6P PLUG ASSY(A) BLK | Americas - 0 in Stock |
|
$0.9290 / $0.9572 | Buy Now |
|
Onlinecomponents.com | MT-II SLD 6P PLUG ASSY(A) BLK RoHS: Compliant | 0 |
|
$0.8670 / $1.2630 | Buy Now |
DISTI #
AMP2005372-2
|
Interstate Connecting Components | MT-II SLD 6P PLUG ASSY(A) BLK | 0 |
|
$0.9290 / $0.9572 | Buy Now |
|
Master Electronics | MT-II SLD 6P PLUG ASSY(A) BLK RoHS: Compliant | 0 |
|
$0.8670 / $1.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2005372-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005372-2
TE Connectivity
Combination Line Connector, 6 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.11 inch | |
Body Depth | 0.95 inch | |
Body Length | 1.01 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 6 |