Part Details for 2005280270 by Molex
Overview of 2005280270 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2005280270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2005280270-ND
|
DigiKey | Easy-On FFC/FPC Connector, 1.00m Min Qty: 3000 Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$1.5700 / $1.6800 | Buy Now |
DISTI #
23-2005280270CT-ND
|
DigiKey | CONN FFC FPC BOTTOM 27POS 1MM RA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5366 / $3.3200 | Buy Now |
DISTI #
2005280270
|
Avnet Americas | Connector FFC/FPC Socket 27 Position 1mm Solder Right Angle Surface Mount Embossed T/R - Tape and Reel (Alt: 2005280270) Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2424 / $1.4571 | Buy Now |
DISTI #
000000000006322830
|
Sager | FFC & FPC Connectors Min Qty: 9000 | 0 |
|
$2.2300 | Buy Now |
DISTI #
C1S549803877351
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$1.4400 / $1.5500 | Buy Now |
DISTI #
C1S549803884795
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant pbFree: Yes Container: Cut Tape | 9 |
|
$0.6130 | Buy Now |