Part Details for 2005280140 by Molex
Results Overview of 2005280140 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2005280140 Information
2005280140 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2005280140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2005280140CT-ND
|
DigiKey | CONN FFC FPC BOTTOM 14POS 1MM RA Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7764 In Stock |
|
$0.9835 / $1.9600 | Buy Now |
DISTI #
2005280140
|
Avnet Americas | FFC-FPC Connector Receptacle 14 Position Right Angle Surface Mount - Tape and Reel (Alt: 2005280140) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9434 / $1.0604 | Buy Now |
DISTI #
200528-0140
|
TTI | FFC & FPC Connectors 1.0 FPC ZIF BTM CONT EMBT PKG 14Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.9700 | Buy Now |
DISTI #
2005280140
|
Avnet Abacus | 10 FPC ZIF BTM CONT EMBT PKG 14Ckt (Alt: 2005280140) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2005280140
|
Avnet Abacus | FFCFPC Connector Receptacle 14 Position Right Angle Surface Mount - Tape and Reel (Alt: 2005280140) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2005280140
2005280140 CAD Models
2005280140 Part Data Attributes
|
2005280140
Molex
Buy Now
Datasheet
|
Compare Parts:
2005280140
Molex
FFC/FPC Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |