Part Details for 2005280090 by Molex
Overview of 2005280090 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2005280090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2005280090CT-ND
|
DigiKey | CONN FFC FPC BOTTOM 9POS 1MM R/A Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30956 In Stock |
|
$0.2491 / $0.7000 | Buy Now |
DISTI #
2005280090
|
Avnet Americas | Conn FFC/FPC Connector SKT 9 POS 1mm Solder RA SMD Emboss T/R - Bulk (Alt: 2005280090) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2233 / $0.2494 | Buy Now |
DISTI #
200528-0090
|
TTI | FFC & FPC Connectors 1.0 FPC ZIF DBL BTM CONT 9CKT RA FD19 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 36000 In Stock |
|
$0.2730 / $0.2830 | Buy Now |
DISTI #
MOL200528-0090
|
Interstate Connecting Components | 1.0 FPC ZIF BTM CONT EMBT PKG 9CKT | 750 |
|
$0.2876 | Buy Now |
DISTI #
000000000005523658
|
Sager | FFC & FPC Connectors 1.00MM EASY-ON 09P RA SMT Min Qty: 18000 | 0 |
|
$0.2571 | Buy Now |
DISTI #
2005280090
|
Avnet Abacus | Conn FFC/FPC Connector SKT 9 POS 1mm Solder RA SMD Emboss T/R (Alt: 2005280090) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2005280090
|
Avnet Abacus | Conn FFC/FPC Connector SKT 9 POS 1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 2005280090) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2005280090
2005280090 CAD Models
2005280090 Part Data Attributes
|
2005280090
Molex
Buy Now
Datasheet
|
Compare Parts:
2005280090
Molex
Headers and Edge Type Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |