-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30260F8TGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
5962-93026-000 | Renesas Electronics Corporation | 54FCT2374T | |
M30260F3TGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2697
|
Newark | 1.0 Fpc Zif Btm Cont Embt Pkg 26Ckt Rohs Compliant: Yes |Molex 200528-0260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$2.0100 / $2.9500 | Buy Now |
DISTI #
2005280260
|
Avnet Americas | FFC/FPC Connector Socket 26 Position 1mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: 2005280260) Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2165 / $1.4268 | Buy Now |
DISTI #
538-200528-0260
|
Mouser Electronics | FFC & FPC Connectors 1.0 FPC ZIF BTM CONT EMBT PKG 26Ckt RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
DISTI #
MOL200528-0260
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.6765 | Buy Now | |
|
Onlinecomponents.com | FFC/FPC Connector Socket 26 Position 1mm Solder Right Angle Surface Mount T/R RoHS: Compliant |
8000 Partner Stock |
|
$1.3800 / $1.5500 | Buy Now |
DISTI #
56444587
|
Verical | Conn FFC/FPC Connector SKT 26 POS 1mm Solder RA SMD Easy-On T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.5400 | Buy Now |
DISTI #
65703057
|
Verical | Conn FFC/FPC Connector SKT 26 POS 1mm Solder RA SMD Easy-On T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.5400 | Buy Now |
DISTI #
2005280260-MOL
|
TME | Connector: FFC/FPC | 8000 |
|
Buy Now | |
|
Master Electronics | FFC/FPC Connector Socket 26 Position 1mm Solder Right Angle Surface Mount T/R RoHS: Compliant |
8000 Partner Stock |
|
$1.3800 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy