-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0775
|
Newark | 1.0 Fpc Zif Btm Cont Embt Pkg 20Ckt Rohs Compliant: Yes |Molex 200528-0200 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 | Buy Now |
DISTI #
2005280200
|
Avnet Americas | FFC/FPC Connector SKT 20 Position 1mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2005280200) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5118 | Buy Now |
DISTI #
538-200528-0200
|
Mouser Electronics | FFC & FPC Connectors 1.0 FPC ZIF BTM 20Ckt RoHS: Compliant | 4002 |
|
$0.3860 / $0.8300 | Buy Now |
DISTI #
MOL200528-0200
|
Heilind Electronics | 1.0 FPC ZIF BTM CONT EMBT PKG 20CKT | Americas - 0 in Stock |
|
$0.4087 / $0.4291 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4070 / $0.4510 | Buy Now |
DISTI #
2005280200
|
Avnet Asia | FFC/FPC Connector SKT 20 Position 1mm Solder Right Angle Surface Mount Emboss T/R (Alt: 2005280200) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200528-0200
Molex
Buy Now
|
Compare Parts:
200528-0200
Molex
|
Samacsys Manufacturer | Molex |