Part Details for 2005254-1 by TE Connectivity
Overview of 2005254-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 2005254-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5569
|
Newark | Pdl 9P Plug 3.96 T/R(Gwt) Nat |Te Connectivity 2005254-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $0.6470 | Buy Now |
DISTI #
2005254-1-ND
|
DigiKey | CONN PLUG HSG 9POS 3.96MM Min Qty: 2400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6002 | Buy Now |
DISTI #
2005254-1
|
Avnet Americas | PDL 9P PLUG 3.96 T/R(GWT) NAT - Tape and Reel (Alt: 2005254-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
$0.5013 / $0.5660 | Buy Now |
DISTI #
571-2005254-1
|
Mouser Electronics | Headers & Wire Housings PDL 9P PLUG 3.96 T/RGWT NAT RoHS: Compliant | 0 |
|
$0.5430 / $0.6530 | Order Now |
DISTI #
AMP2005254-1
|
Heilind Electronics | PDL 9P PLUG 3.96 T/R(GWT) NAT | Americas - 0 in Stock |
|
$0.4741 / $0.6125 | Buy Now |
|
Onlinecomponents.com | PDL 9P PLUG 3.96 T/R(GWT) NAT RoHS: Compliant | 0 |
|
$0.5550 / $0.8080 | Buy Now |
DISTI #
AMP2005254-1
|
Interstate Connecting Components | PDL 9P PLUG 3.96 T/R(GWT) NAT | 0 |
|
$0.4741 / $0.6125 | Buy Now |
|
Master Electronics | PDL 9P PLUG 3.96 T/R(GWT) NAT RoHS: Compliant | 0 |
|
$0.5550 / $0.8080 | Buy Now |
Part Details for 2005254-1
2005254-1 CAD Models
2005254-1 Part Data Attributes
|
2005254-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005254-1
TE Connectivity
Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.633 inch | |
Body Depth | 0.811 inch | |
Body Length | 0.547 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 26 AWG |