-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDL 3P CAP 3.96 P/M(GWT) RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2005250-2-ND
|
DigiKey | PDL 3P CAP 3.96 P/M(GWT) RED Min Qty: 150 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
150550 In Stock |
|
$0.1410 | Buy Now |
DISTI #
2005250-2-ND
|
DigiKey | PDL 3P CAP 3.96 P/M(GWT) RED Min Qty: 150 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2211 | Buy Now |
DISTI #
2005250-2
|
Avnet Americas | Conn Housing RCP 3 POS 3.96mm ST Cable Mount Bag - Bag (Alt: 2005250-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bag | 0 |
|
$0.1179 / $0.1419 | Buy Now |
DISTI #
571-2005250-2
|
Mouser Electronics | Headers & Wire Housings PDL 3P CAP 3.96 P/M(GWT) RED RoHS: Compliant | 0 |
|
$0.1690 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bag | 0Bag |
|
$0.1176 | Buy Now |
DISTI #
AMP2005250-2
|
Heilind Electronics | PDL 3P CAP 3.96 P/M(GWT) RED | Americas - 0 in Stock |
|
$0.1492 / $0.1886 | Buy Now |
|
Onlinecomponents.com | PDL 3P CAP 3.96 P/M(GWT) RED RoHS: Compliant |
150550 Partner Stock |
|
$0.2052 / $0.3720 | Buy Now |
DISTI #
65687829
|
Verical | Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Red Bag RoHS: Compliant Min Qty: 600 Package Multiple: 150 | Americas - 137850 |
|
$0.1330 | Buy Now |
DISTI #
61185137
|
Verical | Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Red Bag RoHS: Compliant Min Qty: 600 Package Multiple: 150 | Americas - 12600 |
|
$0.1330 | Buy Now |
DISTI #
AMP2005250-2
|
Interstate Connecting Components | PDL 3P CAP 3.96 P/M(GWT) RED | 0 |
|
$0.1492 / $0.1886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2005250-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005250-2
TE Connectivity
PDL 3P CAP 3.96 P/M(GWT) RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.37 inch | |
Body Depth | 1.027 inch | |
Body Length | 0.547 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | POWER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2005250-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2005250-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1565086-5 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 2005250-2 vs 1565086-5 |
179464-6 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 2005250-2 vs 179464-6 |
2005250-1 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 2005250-2 vs 2005250-1 |