-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDL 2P PLUG 3.96(GWT) NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7570
|
Newark | Plug Housing, 2Pos, Pa 66, Red, Product Range:Power Double Lock Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:3.96Mm, For Use With:Amp Power Double Lock Series 177915 & 177914 Socket Contacts, Svhc:No Svhc ( Rohs Compliant: Yes |Te Connectivity 2005247-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.3680 | Buy Now |
DISTI #
A107543-ND
|
DigiKey | CONN PLUG HSG 2POS 3.96MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
55612 In Stock |
|
$0.1845 / $0.2800 | Buy Now |
DISTI #
2005247-1
|
Avnet Americas | Conn Housing PL 2 POS 3.96mm ST Cable Mount - Bulk (Alt: 2005247-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1830 / $0.2066 | Buy Now |
DISTI #
571-2005247-1
|
Mouser Electronics | Heavy Duty Power Connectors PDL 2P PLUG 3.96 (GWT) NAT RoHS: Compliant | 3275 |
|
$0.1850 / $0.2800 | Buy Now |
|
Future Electronics | 2 Position Single Row 3.96 mm Free Hanging Connector Plug RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.1850 / $0.1930 | Buy Now |
|
Future Electronics | 2 Position Single Row 3.96 mm Free Hanging Connector Plug RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.1850 / $0.1930 | Buy Now |
DISTI #
AMP2005247-1
|
Heilind Electronics | PDL 2P PLUG 3.96(GWT) NAT | Americas - 0 in Stock |
|
$0.1259 / $0.2236 | Buy Now |
|
Onlinecomponents.com | PDL 2P PLUG 3.96(GWT) NAT RoHS: Compliant |
162946 In Stock |
|
$0.1666 / $0.1836 | Buy Now |
DISTI #
2005247-1
|
TTI | Heavy Duty Power Connectors PDL 2P PLUG 3.96 (GWT) NAT Min Qty: 4000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1890 | Buy Now |
DISTI #
AMP2005247-1
|
Interstate Connecting Components | PDL 2P PLUG 3.96(GWT) NAT | 0 |
|
$0.1259 / $0.2236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2005247-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005247-1
TE Connectivity
PDL 2P PLUG 3.96(GWT) NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.271 inch | |
Body Depth | 0.811 inch | |
Body Length | 0.391 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | POWER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2005247-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2005247-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1565081-5 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 2005247-1 vs 1565081-5 |
1565081-6 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 2005247-1 vs 1565081-6 |
2005247-4 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 2005247-1 vs 2005247-4 |