Part Details for 2005246-1 by TE Connectivity
Overview of 2005246-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2005246-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5555
|
Newark | Pdl 1P Plug(Gwt) Nat |Te Connectivity 2005246-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 | Buy Now |
DISTI #
2005246-1-ND
|
DigiKey | CONN PLUG HSG 1POS NAT Min Qty: 8000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1585 | Buy Now |
DISTI #
2005246-1
|
Avnet Americas | PDL 1P PLUG(GWT) NAT (Alt: 2005246-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.1412 / $0.1547 | Buy Now |
DISTI #
571-2005246-1
|
Mouser Electronics | Power to the Board PDL 1P PLUG(GWT) NAT RoHS: Compliant | 0 |
|
$0.1500 / $0.1810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1319 | Buy Now |
DISTI #
AMP2005246-1
|
Heilind Electronics | PDL 1P PLUG(GWT) NAT | Americas - 0 in Stock |
|
$0.0956 / $0.1698 | Buy Now |
|
Onlinecomponents.com | PDL 1P PLUG(GWT) NAT RoHS: Compliant | 0 |
|
$0.1538 / $0.2242 | Buy Now |
DISTI #
AMP2005246-1
|
Interstate Connecting Components | PDL 1P PLUG(GWT) NAT | 0 |
|
$0.0956 / $0.1698 | Buy Now |
|
Master Electronics | PDL 1P PLUG(GWT) NAT RoHS: Compliant | 0 |
|
$0.1538 / $0.2242 | Buy Now |
Part Details for 2005246-1
2005246-1 CAD Models
2005246-1 Part Data Attributes
|
2005246-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005246-1
TE Connectivity
Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.271 inch | |
Body Depth | 0.811 inch | |
Body Length | 0.235 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 26 AWG |