Part Details for 2005020252 by Molex
Overview of 2005020252 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2005020252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2005020252-ND
|
DigiKey | Automotive Connectors stAK50h Ri Min Qty: 25 Container: Tube MARKETPLACE PRODUCT |
415 In Stock |
|
$3.1700 / $3.2900 | Buy Now |
DISTI #
900-2005020252-ND
|
DigiKey | STAK50 ASSY RAHDR SOLDER 25CKT K Min Qty: 880 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8120 | Buy Now |
DISTI #
2005020252
|
Avnet Americas | Conn Shrouded HDR 25 POS 2mm/3.2mm/7.2mm Solder RA Through Hole Tube (Alt: 2005020252) Min Qty: 880 Package Multiple: 440 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.5988 | Buy Now |
DISTI #
65694183
|
Verical | stAK50h Right-Angle Hybrid Header, 25 Circuits, Key 2, Gray, Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 415 |
|
$2.9700 / $3.0900 | Buy Now |
DISTI #
000000000006254673
|
Sager | Automotive Connectors STAK50 ASSY RAHDR SOLDER 25CKT KEY2 Min Qty: 880 | 0 |
|
$2.9200 / $3.0200 | Buy Now |
DISTI #
2005020252
|
Avnet Abacus | Conn Shrouded HDR 25 POS 2mm/3.2mm/7.2mm Solder RA Through Hole Tube (Alt: 2005020252) RoHS: Compliant Min Qty: 880 Package Multiple: 440 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804309981
|
Chip1Stop | Automotive Relays RoHS: Compliant | 415 |
|
$3.1900 / $3.5300 | Buy Now |
Part Details for 2005020252
2005020252 CAD Models
2005020252 Part Data Attributes
|
2005020252
Molex
Buy Now
Datasheet
|
Compare Parts:
2005020252
Molex
Combination Line Connector, 25 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.063 inch | |
Body Depth | 1.614 inch | |
Body Length | 1.012 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 30 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |