Part Details for 2005-F-34 by Ledex
Results Overview of 2005-F-34 by Ledex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2005-F-34 Information
2005-F-34 by Ledex is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 2005-F-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2024-1004-ND
|
DigiKey | LAMINATED SOLENOID 2000 - 120 VA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
117 In Stock |
|
$32.6075 / $43.0700 | Buy Now |
DISTI #
000000000001502918
|
Sager | Solenoids & Actuators Laminate Size 2000 x 3/4 Stack - 2005-F-34 ONLY Min Qty: 1 | 0 |
|
$26.9800 / $35.9700 | Buy Now |