There are no models available for this part yet.
Overview of 2004KL-05W-B30-B00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2004KL-05W-B30-B00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC4213
|
Newark | Tubeaxial |Nmb Technologies 2004KL-05W-B30-B00 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6200 / $13.9500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 | 0 |
|
$8.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5300 / $17.8600 | Buy Now | ||
DISTI #
000000000005194281
|
Sager | DC Fans DC Axial Fan, 50x50x10mm, 24VDC, 6.4CFM, Rib Mount, Lead Wires Min Qty: 1 | 0 |
|
$9.0400 / $11.2600 | Buy Now |