Part Details for 2004KL-04W-B49-B50 by NMB Technologies Corporation
Overview of 2004KL-04W-B49-B50 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 2004KL-04W-B49-B50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2004KL-04W-B49-B50-ND
|
DigiKey | FAN AXIAL 50X10MM 12VDC WIRE Min Qty: 280 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$9.5263 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 22 Weeks | 0 |
|
$8.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9400 / $18.7200 | Buy Now |
DISTI #
000000000002295317
|
Sager | DC Fans DC Axial Fan, 50x50x10mm, 12VDC, 8.1CFM, Rib Mount, 3-Lead Wires, Tachometer Min Qty: 1 | 0 |
|
$9.4700 / $11.8000 | Buy Now |
Part Details for 2004KL-04W-B49-B50
2004KL-04W-B49-B50 CAD Models
2004KL-04W-B49-B50 Part Data Attributes
|
2004KL-04W-B49-B50
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
2004KL-04W-B49-B50
NMB Technologies Corporation
FAN DC AXIAL 12V 50X10 TAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 8.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 60000 h | |
Noise | 28.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.54 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 0.8 W | |
Rated Voltage | 12 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 20 g | |
Width | 10 mm |