Part Details for 2004KL-01W-B49-B00 by NMB Technologies Corporation
Results Overview of 2004KL-01W-B49-B00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 2004KL-01W-B49-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2004KL-01W-B49-B00-ND
|
DigiKey | FAN AXIAL 50X10MM BALL 5VDC WIRE Min Qty: 280 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$9.5263 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 22 Weeks | 0 |
|
$8.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9400 / $18.7200 | Buy Now |
DISTI #
000000000002295310
|
Sager | DC Fans DC Axial Fan, 50x50x10mm, 5VDC, 8.1CFM, Rib Mount, 3-Leads, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$9.4700 / $11.8000 | Buy Now |
Part Details for 2004KL-01W-B49-B00
2004KL-01W-B49-B00 CAD Models
2004KL-01W-B49-B00 Part Data Attributes
|
2004KL-01W-B49-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
2004KL-01W-B49-B00
NMB Technologies Corporation
FAN DC AXIAL 5V 50X10 LOCK RTR
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 8.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 60000 h | |
Noise | 28.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.54 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 0.8 W | |
Rated Voltage | 5 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 20 g | |
Width | 10 mm |