-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7917
|
Newark | Minifit Tpa2 3Ckt Sr Plg Hsg Pnl Mnt 94V-0 Lh |Molex 200488-0003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.7630 | Buy Now |
DISTI #
33AC9210
|
Newark | Minifit Tpa 2.0 Sr Plug Pm Hsg V-0 3Ckt |Molex 200488-0003 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 | Buy Now |
DISTI #
2004880003
|
Avnet Americas | Mini-Fit TPA2 Plug Housing Low-Halogen 4.2mm Pitch Single Row Panel Mount 3 Circuits Nylon Black Bag - Bulk (Alt: 2004880003) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2184 / $0.2739 | Buy Now |
DISTI #
538-200488-0003
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 3CKT SR PLG HSG PNL MNT 94V-0 LH RoHS: Compliant | 3612 |
|
$0.3290 / $0.7200 | Buy Now |
DISTI #
MOL200488-0003
|
Heilind Electronics | MINIFIT TPA 2.0 SR PLUG P V-0 3CKT | Americas - 0 in Stock |
|
$0.2770 / $0.3411 | Buy Now |
|
Onlinecomponents.com | Mini-Fit TPA2 Plug Housing - 4.20mm Pitch - Single Row - UL 94V-0 - Low-Halogen - Panel Mount - 3 Circuits. RoHS: Compliant |
3600 Partner Stock |
|
$0.3295 / $0.4661 | Buy Now |
|
Master Electronics | Mini-Fit TPA2 Plug Housing - 4.20mm Pitch - Single Row - UL 94V-0 - Low-Halogen - Panel Mount - 3 Circuits. RoHS: Compliant |
3600 Partner Stock |
|
$0.3295 / $0.4661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200488-0003
Molex
Buy Now
|
Compare Parts:
200488-0003
Molex
|
Samacsys Manufacturer | Molex |