2004850070
Molex
Description: FFC/FPC Connector,

Overview of 2004850070 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 2004850070 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-2004850070TR-ND
DigiKey CONN FFC BOTTOM 70POS 0.5MM R/A Min Qty: 6000 Lead time: 33 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $2.6056
$2.6056 Buy Now
DISTI # 2004850070
Avnet Americas Connector FFC/FPC Socket 70Postion 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2004850070) Min Qty: 6000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel 0
  • 6,000 $2.1829
$2.1829 Buy Now
DISTI # MOL200485-0070
Heilind Electronics Cross Referenced to MOLEX - Part: MOL200485-0070 Americas - 0 in Stock
Buy Now

CAD Models for 2004850070 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2004850070 by Molex

2004850070
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Connector Type
FFC/FPC CONNECTOR
Want to compare parts?
  1. 2004850070
    Molex
    FFC/FPC Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2004850070 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2004850070 by Molex

  • Please alert me when 2004850070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2004850070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2004850070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2004850070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2004850070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2004850070 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: