There are no models available for this part yet.
Overview of 2004850030 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2004850030 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2004850030CT-ND
|
DigiKey | CONN FFC BOTTOM 30POS 0.5MM R/A Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5893 In Stock |
|
$1.3781 / $2.7800 | Buy Now | |
DISTI #
2004850030
|
Avnet Americas | Connector FFC/FPC Socket 30 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2004850030) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.3285 | Buy Now | |
DISTI #
000000000006196871
|
Sager | FFC & FPC Connectors 0.5One-touch RA 30P HT EMBS TP PKG Min Qty: 6000 | 0 |
|
$2.1000 | Buy Now | |
DISTI #
2004850030
|
Avnet Abacus | Connector FFC/FPC Socket 30 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: 2004850030) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2004850030 by Molex
Part Data Attributes for 2004850030 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
FFC/FPC CONNECTOR
|