-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPD703207YGB-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703209GK-XXX-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2281
|
Newark | 0.5One-Touch St 20P Ht Gnd Embs Tp Pkg |Molex 200485-0320 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
2004850320
|
Avnet Americas | Connector FFC/FPC Socket 20 Position 0.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 2004850320) Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.1729 | Buy Now |
DISTI #
538-200485-0320
|
Mouser Electronics | FFC & FPC Connectors .50mm Easy-On One TouchST 20Ckt HT GND RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
MOL200485-0320
|
Heilind Electronics | 0.5ONE-TOUCH ST 20P HT GND EMB | Americas - 0 in Stock |
|
$1.3781 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200485-0320
Molex
Buy Now
|
Compare Parts:
200485-0320
Molex
|
Samacsys Manufacturer | Molex |