-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ZSPM402209KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4022-09 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2274
|
Newark | 0.5One-Touch Ra 20P Ht Gnd Embs Tp Pkg |Molex 200485-0220 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
2004850220
|
Avnet Americas | Connector FFC/FPC Socket 20 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2004850220) Min Qty: 7500 Package Multiple: 7500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.9765 / $1.1453 | Buy Now |
DISTI #
538-200485-0220
|
Mouser Electronics | FFC & FPC Connectors .50mm Easy-On One TouchRA 20Ckt HT GND RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
DISTI #
MOL200485-0220
|
Heilind Electronics | 0.5ONE-TOUCH RA 20P HT GND EMB | Americas - 0 in Stock |
|
$1.3457 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy