Part Details for 2004710003 by Molex
Overview of 2004710003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2004710003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2004710003-ND
|
DigiKey | CONN PLUG HSG 3POS 4.20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3007 In Stock |
|
$0.2652 / $0.6300 | Buy Now |
DISTI #
2004710003
|
Avnet Americas | Single Row Plug Mini-Fit TPA2 Housing 3 Position Nylon Black - Bulk (Alt: 2004710003) RoHS: Compliant Min Qty: 21600 Package Multiple: 3600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2234 | Buy Now |
DISTI #
C1S516503495325
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 4518 |
|
$0.2960 / $0.3270 | Buy Now |
Part Details for 2004710003
2004710003 CAD Models
2004710003 Part Data Attributes
|
2004710003
Molex
Buy Now
Datasheet
|
Compare Parts:
2004710003
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |