-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7915
|
Newark | Minifit Tpa 2.0 Sr Plug Hsg V-0 6Ckt |Molex 200471-0006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.8980 | Buy Now |
DISTI #
2004710006
|
Avnet Americas | Single Row Plug Mini-Fit TPA2 Housing 6 Position Nylon Black (Alt: 2004710006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
538-200471-0006
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 6CKT SR PLG HSG 4.2MM 94V-0 LH RoHS: Compliant | 1971 |
|
$0.3930 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.3771 / $0.6428 | Buy Now |
DISTI #
24683247
|
Verical | Conn Housing PL 6 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit TPA2 Bag RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 2000 |
|
$0.4100 / $0.4200 | Buy Now |
DISTI #
2004710006-MOL
|
TME | 200471-0006 Min Qty: 85 | 2000 |
|
$0.4332 / $0.4958 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
C1S516503490889
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 2000 |
|
$0.4780 / $0.5270 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.3771 / $0.6428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200471-0006
Molex
Buy Now
|
Compare Parts:
200471-0006
Molex
|
Samacsys Manufacturer | Molex |